
Surface mount fixed inductor featuring 56µH inductance with a 15% tolerance, tested at 1kHz. This wirewound, unshielded component utilizes a ferrite core and offers a 1A current rating with a DC resistance of 397mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel.
API Delevan 4922-22L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 397mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
