
Surface mount fixed inductor with 2.2mH inductance and 15% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a current rating of 141mA. Operates across a wide temperature range from -55°C to 125°C, with a DC resistance of 20 Ohms. Packaged in tape and reel for automated assembly.
API Delevan 4922-41L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 141mA |
| DC Resistance (DCR) | 20R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 2.2mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 141mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 141mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-41L to view detailed technical specifications.
No datasheet is available for this part.