
Surface mount fixed inductor featuring a ferrite core, offering 15mH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound component supports a maximum DC current of 61mA and has a DC resistance of 105 Ohms. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan 4922-51L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 61mA |
| DC Resistance (DCR) | 105R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 15mH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 61mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 61mA |
| Series | 4922 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4922-51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
