
Surface mount fixed inductor featuring 3.3µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and supports a maximum DC current of 3.23A. It offers a low DC resistance of 38mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
API Delevan 4922R-07L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 0.52inch |
| Max DC Current | 3.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.23A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.