Surface mount fixed inductor featuring 3.9µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 3.07A. It boasts a low DC resistance of 42mΩ and operates within a temperature range of -55°C to 125°C. The component is supplied in tape and reel packaging, is lead-free and RoHS compliant.
API Delevan 4922R-08L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.07A |
| DC Resistance (DCR) | 42mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 13.21mm |
| Max DC Current | 3.07A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.07A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.