
Surface mount fixed inductor with 15µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 2.11A current rating, and 89mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Unshielded, molded, wirewound construction with SMD/SMT termination.
API Delevan 4922R-15L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.11A |
| DC Resistance (DCR) | 89mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.505inch |
| Max DC Current | 2.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.11A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.