Surface mount fixed inductor featuring 22µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 1.61A. It has a DC resistance (DCR) of 152mΩ and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
API Delevan 4922R-17L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.61A |
| DC Resistance (DCR) | 152mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Height - Seated (Max) | 0.23inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 0.52inch |
| Max DC Current | 1.61A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.61A |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.