Surface mount fixed inductor featuring 68µH inductance with a 15% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 970mA with a DC resistance of 418mΩ. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan 4922R-23L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Resistance (DCR) | 418mR |
| Depth | 6.35mm |
| Height | 0.23inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 0.52inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.