Surface mount fixed inductor featuring a 2.7mH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 131mA. Operating within a temperature range of -55°C to 125°C, it has a DC resistance of 23 Ohms and is supplied in tape and reel packaging.
API Delevan 4922R-42L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 131mA |
| DC Resistance (DCR) | 23R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead Length | 1.4mm |
| Length | 13.21mm |
| Max DC Current | 131mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 131mA |
| Series | 4922R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4922R-42L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.