Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 55 at 7.9MHz. It supports a maximum DC current of 610mA with a DC resistance of 900mΩ. Operating across a temperature range of -55°C to 125°C, the inductor has a self-resonant frequency of 45MHz.
API Delevan 5022-103J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.