Surface mount wirewound fixed inductor with 13µH inductance and 5% tolerance, tested at 2.5MHz. Features a Q factor of 65, 40MHz self-resonant frequency, and a maximum DC current rating of 520mA. Operates within a temperature range of -55°C to 125°C with a DC resistance of 1.2Ω. This unshielded, molded component utilizes a ferrite core and is supplied on tape and reel.
API Delevan 5022-133J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 13uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 5022-133J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.