
Surface mount fixed inductor offering 300nH inductance with a 5% tolerance, tested at 25MHz. Features a phenolic core, unshielded wirewound construction, and a maximum DC current of 2.14A. Operates across a -55°C to 125°C temperature range with a Q factor of 45 at 25MHz and a DC resistance of 80mR. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height.
API Delevan 5022-301J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 300nH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 2.14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 380MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-301J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
