Surface mount fixed inductor with 300µH inductance and 5% tolerance, featuring a wirewound construction and unshielded ferrite core. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 178mA and a DC resistance of 11.5 Ohms. Achieves a Q factor of 65 at a test frequency of 790kHz and a self-resonant frequency of 5.4MHz. Packaged on tape and reel for automated assembly.
API Delevan 5022-304J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 300uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 178mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.4MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-304J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.