Surface mount fixed inductor featuring 36µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 60 at 2.5MHz. It operates within a temperature range of -55°C to 125°C, with a maximum DC current of 368mA and a DC resistance of 2.5Ω. The molded construction measures 13.21mm in length, 6.35mm in width, and 5.84mm in height, packaged on tape and reel.
API Delevan 5022-363J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 36uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 368mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 15.5MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-363J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.