API Delevan 5022-473F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.75R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 47uH |
| Length | 13.21mm |
| Max DC Current | 351mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-473F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.