Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 55 at its test frequency. It supports a maximum DC current of 335mA and has a DC resistance of 3Ω. Operating across a temperature range of -55°C to 125°C, this component is supplied in tape and reel packaging.
API Delevan 5022-563J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.