
Surface mount fixed inductor with 6.8µH inductance and 5% tolerance, operating at a test frequency of 7.9MHz. Features a Q factor of 50 and a maximum DC current of 820mA, with a DC resistance of 500mΩ. This unshielded, wirewound component utilizes a ferrite core and is designed for surface mounting with tape and reel packaging. Operating temperature range is -55°C to 125°C.
API Delevan 5022-682J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
