Surface mount wirewound fixed inductor featuring 68µH inductance with a 5% tolerance, tested at 2.5MHz. This unshielded component offers a Q factor of 55 and a maximum DC current of 320mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 3.3Ω. The molded ferrite core contributes to its performance, with dimensions of 13.21mm length, 6.35mm width, and 5.84mm height.
API Delevan 5022-683J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.