
Surface mount wirewound fixed inductor offering 0.82µH inductance with a 5% tolerance, tested at 25MHz. Features a 1.3A maximum DC current rating and a low 0.22Ω DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 50 at 25MHz and a self-resonant frequency of 220MHz. This unshielded, phenolic core component is supplied on tape and reel.
API Delevan 5022-821J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 220MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5022-821J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
