Surface mount fixed inductor featuring 820µH inductance with a 5% tolerance, tested at 790kHz. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 65. It operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 110mA and a DC resistance of 30 Ohms. The component is provided in tape and reel packaging.
API Delevan 5022-824J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 30R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.23inch |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7MHz |
| Series | 5022 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 1.5g |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 5022-824J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.