This fixed inductor from API Delevan features a ferrite core and a nonstandard package. It has a maximum DC current rating of 610mA and an operating temperature range of -55°C to 125°C. The inductor is RoHS compliant and is available in a surface mount package type.
API Delevan 5022R-103J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 10uH |
| Length | 13.21mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-103J to view detailed technical specifications.
No datasheet is available for this part.