This is a surface mount fixed inductor with a ferrite core, 160uH inductance, and 6.4 ohms DC resistance. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The inductor is packaged in a nonstandard case and is available on tape and reel. It has a self-resonant frequency of 7.5MHz and a Q factor of 65.
API Delevan 5022R-164F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 160uH |
| Length | 13.21mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-164F to view detailed technical specifications.
No datasheet is available for this part.