This fixed inductor from API Delevan features a nonstandard package with a phenolic core material. It has a DC resistance of 43 milliohms and an inductance of 180 nanohenries. The inductor is rated for a maximum DC current of 2.915 amps and operates within a temperature range of -55°C to 125°C. It is available in a surface mount package and is compliant with RoHS regulations.
API Delevan 5022R-181H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 43mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 180nH |
| Length | 13.21mm |
| Max DC Current | 2.915A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-181H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
