This surface mount fixed inductor features a ferrite core, 18uH inductance, and a DC resistance of 2.25 ohms. It has a Q factor of 75 and operates within a temperature range of -55°C to 125°C. The inductor is available in a nonstandard package and is RoHS compliant.
API Delevan 5022R-183G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.25R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 18uH |
| Length | 13.21mm |
| Max DC Current | 388mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-183G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.