The API Delevan 5022R-243J is a fixed inductor with a core material of ferrite, a nonstandard package, and a surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a Q factor of 60 and a self resonant frequency of 26MHz. It is RoHS compliant and available in a tape and reel packaging with 100 pieces per reel.
API Delevan 5022R-243J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 24uH |
| Length | 13.21mm |
| Max DC Current | 368mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-243J to view detailed technical specifications.
No datasheet is available for this part.