This is a surface mount fixed inductor with a core material of ferrite and a self resonant frequency of 5.9MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a Q factor of 65. It is available in a nonstandard package with a depth of 6.35mm, height of 5.84mm, length of 13.21mm, and width of 6.35mm.
API Delevan 5022R-244J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 240uH |
| Length | 13.21mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-244J to view detailed technical specifications.
No datasheet is available for this part.