This fixed inductor features a ferrite core, 43uH inductance, and a 2.7 ohm DC resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is surface mountable and is available in a nonstandard package. It is RoHS compliant and has a Q factor of 60.
API Delevan 5022R-433J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 43uH |
| Length | 13.21mm |
| Max DC Current | 353mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.7MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-433J to view detailed technical specifications.
No datasheet is available for this part.