
The API Delevan 5022R-474J is a fixed inductor with a core material of ferrite and a Q factor of 65. It has a self-resonant frequency of 3.9MHz and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and is available in a nonstandard package. It is not radiation hardened and is compliant with RoHS regulations.
API Delevan 5022R-474J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.9R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 470uH |
| Length | 13.21mm |
| Max DC Current | 143mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.