
This fixed inductor from API Delevan features a ferrite core and a nonstandard package. It has a DC resistance of 2.85 ohms and an inductance of 51 microhenries. The inductor is designed for surface mount applications and is available in a tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
API Delevan 5022R-513F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.85R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 51uH |
| Length | 13.21mm |
| Max DC Current | 344mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.7MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-513F to view detailed technical specifications.
No datasheet is available for this part.