The API Delevan 5022R-562J is a surface mount fixed inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 320 milliohms and an inductance of 5.6 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 100 and is packaged in tape and reel. The inductor is RoHS compliant and has a self-resonant frequency of 60 MHz.
API Delevan 5022R-562J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 5.6uH |
| Length | 13.21mm |
| Max DC Current | 1.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-562J to view detailed technical specifications.
No datasheet is available for this part.