
Surface mount fixed inductor with 620nH inductance and 5% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a maximum DC current of 1.615A. Operates across a temperature range of -55°C to 125°C with a DC resistance of 140mR. This wirewound component offers a Q factor of 50 at 25MHz and a self-resonant frequency of 260MHz. Packaged in tape and reel, it is RoHS compliant.
API Delevan 5022R-621J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 140mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 620nH |
| Length | 13.21mm |
| Max DC Current | 1.615A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-621J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
