The 5022R Series Ferrite Fixed Inductor is a surface mount component with a nonstandard package and a core material of ferrite. It has a maximum DC current rating of 107mA and a self-resonant frequency of 2.5MHz. The inductor is RoHS compliant and has a Q factor of 65. It operates within a temperature range of -55°C to 125°C and is available in a tape and reel packaging.
API Delevan 5022R-914H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.5R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 910uH |
| Length | 13.21mm |
| Max DC Current | 107mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | 5022R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5022R-914H to view detailed technical specifications.
No datasheet is available for this part.