
This 3.96mm axial inductor features a phenolic core and a maximum operating temperature range of -55°C to 125°C. It has a maximum DC current rating of 1.265A and a self-resonant frequency of 260MHz. The inductor is packaged in a through-hole configuration and is available on tape and reel. It has a Q factor of 50 and a series designation of 511.
API Delevan 511-16H technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 140mR |
| Diameter | 3.96mm |
| Inductance | 620nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.265A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 260MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.