
This through-hole fixed inductor features a phenolic core and a maximum operating temperature range of -55°C to 125°C. It has a diameter of 3.96mm and a length of 9.53mm, with a lead length of 36.6mm. The inductor has a DC resistance of 600mR and an inductance of 1.6uH, with a Q factor of 33. It is available in a tape and reel packaging and is not radiation hardened or RoHS compliant.
API Delevan 511-26J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 600mR |
| Diameter | 3.96mm |
| Inductance | 1.6uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 155MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-26J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.