Through-hole fixed inductor featuring a molded, unshielded wirewound construction. This component offers a 4.3µH inductance with a 5% tolerance, tested at 7.9MHz. It operates within a -55°C to 125°C temperature range, handles a maximum DC current of 305mA, and exhibits a DC resistance of 2.4Ω. The axial package has a diameter of 3.96mm and a length of 9.53mm, with lead lengths of 36.6mm.
API Delevan 511-36J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2.4R |
| Diameter | 3.96mm |
| Inductance | 4.3uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-36J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.