
The API Delevan 511-44H is a fixed inductor with a ferrite core, axial package, and through-hole mount. It has a nominal inductance of 9.1uH and a DC resistance of 800mR. The inductor operates within a temperature range of -55°C to 105°C and is rated for a maximum DC current of 350mA. It is available in a tape and reel packaging format.
API Delevan 511-44H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Diameter | 3.96mm |
| Inductance | 9.1uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-44H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
