
This through-hole fixed inductor features a phenolic core material and a self-resonant frequency of 400MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a tape and reel packaging and has a lead length of 36.6mm and a lead/base style of axial. It is not radiation hardened and is not RoHS compliant.
API Delevan 511-7J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 70mR |
| Diameter | 3.96mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 511 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 511-7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
