The 511R Series Axial Through-Hole Inductor features a core material of Phenolic and a maximum operating temperature of 125°C. It has a maximum DC current rating of 1.115A and an inductance of 750nH. The inductor is packaged in a Tape and Reel format and is RoHS compliant. It has a self-resonant frequency of 230MHz and a Q factor of 50.
API Delevan 511R-18G technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 180mR |
| Diameter | 3.96mm |
| Inductance | 750nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.115A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 511R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 511R-18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.