The 511R-20F is a fixed inductor from API Delevan with a core material of phenolic and a package style of axial. It has a DC resistance of 240 milliohms and an inductance of 910 nanohenries. The inductor is rated for a maximum DC current of 970 milliamperes and operates over a temperature range of -55°C to 125°C. It is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 511R-20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 240mR |
| Diameter | 3.96mm |
| Inductance | 910nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | 511R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 511R-20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.