API Delevan 5142-224K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 10.92mm |
| Height | 0.175inch |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 0.53inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 720mA |
| Self Resonant Frequency | 5.9MHz |
| Series | 5142 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.42inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5142-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.