API Delevan 5142R-334K technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Depth | 10.92mm |
| Height | 0.175inch |
| Inductance | 330uH |
| Length | 0.53inch |
| Max DC Current | 490mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5142R-334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.