High Current Choke Unshielded Wirewound 92uH 10% 1KHz Steel 45A 7.5mOhm DCR RDL Bulk
API Delevan 5393R-923K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 64.77 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 92 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0075 |
| Rated Current-Max | 45 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 5393R-923K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.