API Delevan 5400-476H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.31R |
| Height | 18.79mm |
| Inductance | 47mH |
| Lead/Base Style | Radial |
| Max DC Current | 94mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 94mA |
| Self Resonant Frequency | 76kHz |
| Series | 5400 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5400-476H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.