API Delevan 5400R-126G technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.67R |
| Height | 18.79mm |
| Inductance | 12mH |
| Lead/Base Style | Radial |
| Max DC Current | 186mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 186mA |
| Self Resonant Frequency | 235kHz |
| Series | 5400R |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5400R-126G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.