API Delevan 5526-10 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Depth | 6.35mm |
| Height | 5.97mm |
| Inductance | 420nH |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 540MHz |
| Series | 5526 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5526-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.