This surface mount fixed inductor has a core material of air and a nonstandard package case. It measures 10.67mm in length, 6.35mm in width, and 5.97mm in height, with a depth of 6.35mm. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant. The inductor has a self resonant frequency of 685MHz and a Q factor of 95. It is available in a tape and reel packaging and has a maximum DC current of 3A.
API Delevan 5526-7 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Depth | 6.35mm |
| Height | 5.97mm |
| Inductance | 246nH |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 685MHz |
| Series | 5526 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5526-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.