API Delevan 5HC-68 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Diameter | 22.23mm |
| Inductance | 68uH |
| Lead Pitch | 22.23mm |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Series | HC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 5HC-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.