This radial ferrite inductor features a 27uH inductance value and a DC resistance of 25mR. It is designed to handle a maximum DC current of 5A and is available in a through-hole package. The inductor is made from ferrite core material and is unshielded. It is RoHS compliant and suitable for use in a variety of applications.
API Delevan 5HCR-27 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Diameter | 22.23mm |
| Inductance | 27uH |
| Lead Pitch | 14.27mm |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | HCR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 5HCR-27 to view detailed technical specifications.
No datasheet is available for this part.