This power transformer features a single primary winding and dual secondary windings, with a maximum output current of 30mA. It has a seated height of 23.8mm and measures 34.93mm in length and 28.58mm in width. The transformer is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
API Delevan 6012-036 technical specifications.
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6012 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6012-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.