The API Delevan 6013R-036 is a power transformer with a single primary winding and dual secondary windings. It has a maximum output current of 65mA and is designed for through-hole mounting. The transformer is available in bulk packaging with 15 units per package. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan 6013R-036 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 65mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6013R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6013R-036 to view detailed technical specifications.
No datasheet is available for this part.